Eaton - Cutler Hammer EGF2SPDTDET3

Image may be a representation.
See specs for product details.
SENSOR; GFI SENSOR; 5-10-30MA; SPDT; AUTORESET; NORMDE-ENER; 24VAC/DC PWR
Manufacturer #: EGF2SPDTDET3
Allied Stock #: 70058049
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$295.89 (Each)
1 $295.89
3 $281.10
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Connection : Screw Terminals
Contact Configuration : SPDT Mechnical Relay
Contact Rating : 2A at 30Vdc
Current, Ratings : 5/10/30 mA
Function : Current
Height : 3.88 Inch
Housing Type : Solid Core
Input Voltage : 24V AC/DC
Length : 1.5 Inch
Mounting Type : Panel Mount
Power, Supply : 24 VAC/VDC
Series : EGF Series
Switch Type : Current Switch
Technology : Inductive
Type : Inductive
UPC Code : 786685120904
Weight : .25 Pound
Width : 2.5 Inch

Overview

Solid-core housing models are ideal for new equipment installations where the conductor wire is ran through the fixed aperture. Split-core models are perfect for retrofit applications because the housing can be opened to fit around an existing conductor. As such, split-core current sensors are easy to install, without re-wiring and shutting down a process for long periods of time. The simplicity of installing split-core models reduces overall installation costs.
Ground Fault Sensors
CurrentWatch™ EGF Series is a family of ground fault (earth leakage) sensors. Designed to protect products, processes, people from ground fault conditions by monitoring all current-carry conductors in single or three phase circuits. Current ranges up to 200 A with jumper position, solid core and split core modules for new and existing applications requiring reliable feedback on electrified equipment.
Features:

  • Complete Family of AC and DC Current Sensors
  • Handy Features Such as Split-Core Housings That Wrap Around Existing Wires, and Completely Self-Powered Models
  • Field Adjustable Current Settings and a Variety of Output Types (Analog and Discrete)
  • Perfect for Providing Predictive Diagnostics on Machine Equipment, Monitoring and Feedback, Over Current Detection, and Energy Reduction
  • 5-Year Warranty
  • UL and CE Approvals
  • Very Low Current Detection, 5 mA
  • Field Adjustable Trip Points; 5, 10, 30 mA
  • Single- or Three-Phase Applications
  • Normally Open or Normally Closed Solid State Relay Output

  • Product Added to Cart
    Eaton - Cutler Hammer
    SENSOR; GFI SENSOR; 5-10-30MA; SPDT; AUTORESET; NORMDE-ENER; 24VAC/DC PWR
    Allied Stock #: 70058049
    Mfr's Part #: EGF2SPDTDET3
    $295.890 Each
    Quantity added: