Eaton - Cutler Hammer EGE3125FFG
Molded Case Circuit Breakers 3 Pole 125A Thermal Magnetic EG Frame G Series
Mfr. Part #: EGE3125FFG / RS Stock #: 70057068
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,489.35
5
$1,444.67
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Application
Other
Current Rating
125 A
Dimensions
3.00 in H X 0.00 in W X 2.99 in L
Frame Type
EG Frame
Frequency
50/60 Hz
Interrupt Rating
35 kAIC at 240 VAC kA@400VAC ; 25 kAIC at 480 VAC kA@400VAC ; 18 kAIC at 600Y/347 VAC kA@400VAC
Mounting Type
Panel Mount
Number of Poles
3
Standards
CSA Certified ; IEC Rated ; UL Listed
Terminal Type
Line and load
Terminals
Line and load
Termination
Screw
Trip Time
50 ms
Type
Thermal/Magnetic
UPC Code
782114876848
Voltage Rating
600Y/347 VAC V
Weight
3 lb
Overview
Meets the requirements of UL, CSA, IEC, CCC and CE, providing a truly global design and worldwide acceptance. Common field-fit internal accessories make installation and custom configuration easy. Advanced trip unit functionality offers a wide range of adjustment for maximum flexibility. Patented contact design features high-speed blow-open action, resulting in superior performance. Compact design frees up panel space. Mounting hardware and lugs are included, on LG frame and below, for convenience, eliminating the need for separate parts orders. A premier selection of trip units including thermal magnetic, electronic, and magnetic only switches is available. Extensive UL508 SCCR listings avaliable with Eaton motor control components.