Eaton - Cutler Hammer EASY512-AB-RC

Image may be a representation.
See specs for product details.
Smart Relay; EZ-500; 12 I/O - 8 IN 24VAC; 4 OUT; CLK; DISPLAY
Mfr. Part#: EASY512-AB-RC
Allied Stock#: 70056849
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$210.960 (Each)
1 $210.960
3 $200.410
5 $192.390
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Display : Yes
Enclosure Rating : IP20
Function : Programmable
Height : 4.33 Inch
Input : 8 digital
Input Output : 8 I/Ps + 4 Relay O/Ps
Input Type : Voltage
Length : 2.28 Inch
Mounting Type : DIN Rail
Number of Inputs : 8
Number of Outputs : 4
Output Type : Relay
Power Rating : 5 VA
Quantity : 1
Relay Type : Hybrid
Series : EASY500 Series
Special Features : Includes clock and display
Supply Voltage : 24 VAC
Type : Control Rel Relay
UPC Code : 4015082741013
Voltage Rating : 24V
Voltage, Control : 24 VAC
Width : 2.81 Inch

Overview

EZ intelligent relays bring timers, relays, counters, special functions, inputs and outputs into one compact device that is easily configured. The EZ family of products provides exceptional levels of flexibility together with substantial savings in commissioning time and effort.

EZ intelligent relays are available in more than 32 different styles that support from 12 I/O up to 320 I/O points providing the ideal solution for lighting, energy management, industrial control, watering, pump control, HVAC and home automation. Once EZ products are installed, changes are easily accomplished through front panel programming, eliminating the need to change wiring and wiring diagrams and, in turn, increasing the savings realized. Other terms often used for intelligent relay are relay replacer, control relay and smart relay.

Generally where multiple relays, timers and pushbuttons are used, there is an opportunity to switch to EZ Intelligent Relays. Applications span residential, commercial and industrial installations.

EZ500 Series
For controlling small applications with up to 12 input/output signals. DIN rail mounted. These models are not expandable.

Features:

  • Voltage Options — 24VAC, 110-240 VAC, 12VDC, 24VDC
  • Communications Options — PROFIBUS, AS-I, CANopen, DeviceNet, Ethernet/IP
  • Easy Software
  • Overall Low Cost Solution When Consolidating OI and Logic into a Single Package
  • Perfect Space Saving Solution When Consolidating Multiple Relays and/or Timers
  • Built-in Clock on All Units

  • Product Added to Cart
    Eaton - Cutler Hammer
    Smart Relay; EZ-500; 12 I/O - 8 IN 24VAC; 4 OUT; CLK; DISPLAY
    Allied Stock #: 70056849
    Mfr's Part #: EASY512-AB-RC
    $210.960 Each
    Quantity added: