Eaton - Cutler Hammer EASY202-RE

Image may be a representation.
See specs for product details.
MODULE; EXPANSION; EZ RELAY I/O EXPANSION UNIT; 2 I/O - 2 OUT RELAY
Manufacturer #: EASY202-RE
Allied Stock #: 70056866
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$82.84 (Each)
1 $82.84
3 $78.70
5 $74.77
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : CSA Certified; UL Listed; EN 50178
Connection : 0.2-4.0mm2 (solid), 0.2-2.5mm2 (flexible), 22-12 AWG
Depth : 2.283" (58mm)
Dimensions : 110 x 35.5 x 58 mm
For Use With : Modular Controllers ; EASY700 Intelligent Relays ; 800 Intelligent Relays ; MFD Intelligent Relays
Input : 12 digital
Length : 4.331" (110mm)
Mounting Type : Top-hat rail
Number of Outputs : 2 Output
Output Type : Relay
Primary Type : Expansion
Quantity : 1
Series : EZ Series
Special Features : Expansion Module
Standards : EN 50178, IEC/EN 60947, UL Listed, CSA Certified, IP20 Rating
Supply Voltage : 24 VAC/VDC
Type : 2 I/O expansion
UPC Code : 786689005849
Voltage Rating : 110-240V
Width : 1.398" (35.5mm)

Overview

The EZ202-RE expansion module provides two additional relay outputs that can be connected directly using the EZ-LINK connector.

Product Added to Cart
Eaton - Cutler Hammer
MODULE; EXPANSION; EZ RELAY I/O EXPANSION UNIT; 2 I/O - 2 OUT RELAY
Allied Stock #: 70056866
Mfr's Part #: EASY202-RE
$82.840 Each
Quantity added: