Eaton - Cutler Hammer E65-SMPP100-GL
Sensor, Photoelectric, 100mm Backgroundsuppression, AC/DC, Light Operate
Mfr. Part #: E65-SMPP100-GL / RS Stock #: 70058026
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$227.37
5
$204.64
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
cUL Listed ; UL Listed
Body Style
Rectangular
Cable Length
2 m
Cable Type
PVC
Connection
6.6 Ft. ( 2m ) Cable
Connection Type
Cable
Contact Configuration
AC: L1 Switched, DC: NPN Open Collector
Contact Rating
200 mA DC NPN / 200 mA AC 3 - Wire A
Cord Length
79.2 ft
Dimensions
1.29 in H X 0.00 in W X 2.17 in L
Measurement Range
100 mm
Mounting Type
Bracket Mount ; Panel Mount
Sensing Mode
Background Suppression
Sensor Type
Back Ground Suppression
Supply Voltage
18-264 VAC ; 18-50 VDC
Switch Type
Photoelectric
Technology
Photoelectric
Type
Reflective Sensors
UPC Code
782114389638
Weight
0.1938 lb
Overview
Eaton's Cutler-Hammer SM Series sensors feature high performance and ease of use in an economical, compact package.
Lock In on Great Performance with TargetLock™
A sensor can have the greatest performance in the world, but if it is slightly misaligned or the target is positioned at the wrong range, you will have reliability problems sooner or later. TargetLock™ not only simplifies sensor setup but visually confirms your sensor is positioned to operate with the highest possible reliability. In addition, TargetLock™ provides diagnostic information during use to inform you of impending problems before they result in equipment downtime.
No Sensor Is Easier to Use
The SM Series includes many other features that simplify use. Visible sensing beams on all models show you exactly where the sensors are pointing. The durable housing features multiple mounting options to easily fit on your equipment in the tightest of spaces. Full protection from overvoltage, reverse polarity and short circuits reduces the chance of damage. Bright 360° LED indicators clearly
show sensor status.
Features
Highly Visible LED Indicators for Power, Output and TargetLock™
TargetLock™ Simplifies Setup and Ensures the Sensor Operates at the Highest Level of Reliability Possible
Perfect Prox® Models Sense Different Colored Targets at the Same Range and Ignore Objects in the Background
AC/DC Models Operate on Either 18–264 VAC or 18–50 VDC
DC-Only Models Feature Both NPN and PNP Outputs
Visible Beam on All Models Let You See Exactly Where the Sensor is Pointing
Compact Size to Fit in Tight Spaces
Multiple Mounting Options Including Industry Standard 18 mm Threads
Reverse Polarity, Overload and Short Circuit Protection
UL Listed, C-UL Listed, CE