Eaton - Cutler Hammer E58-30TS250-GA

Image may be a representation.
See specs for product details.
SENSOR; PHOTOELECTRIC; 30MM TUBULAR; THRU-BEAM SOURCE; AC/DC
Manufacturer #: E58-30TS250-GA
Allied Stock #: 70058019
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$320.57 (Each)
1 $320.57
3 $304.53
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : UL Listed
Body Style : Cylindrical
Cable Type : PVC
Cable, Length : 2 m
Connection Type : Cable
Cord Length : 79.2 Foot
Diameter : 1.18110237 Millimeter
Height : 1.18 Inch
Input Voltage : 20-132 Vac 50/60 Hz, 15-30 Vdc
Length : 4.36 Inch
Operation Mode : Light/dark
Range, Measurement : 250 m
Sensing Mode : Through Beam Emitter
Sensor Type : Through Beam
Series : E58 Harsh Duty Series
Supply Voltage : 20-132 VAC, 15-30 VDC
Technology : Photoelectric
Type : Photoelectric Sensor
UPC Code : 782114091616
Width : 1.18 Inch

Overview

Eaton's Cutler-Hammer E58 Series Harsh Duty sensors are designed to withstand your harshest physical, chemical and optical environments. Extensive research dictated the choice of materials used in this sensor: stainless steel, PVDF and tempered glass components are mechanically assembled using Viton® seals to ensure complete sealing and resistance to industry chemicals. All adhesives and potting subject to failure from chemical attack have been eliminated from the design. The result is a sensor highly resistant to chemical attack and moisture intrusion, that can withstand heavy shock and vibration in almost any application.

E58 Harsh Duty sensors feature unparalleled optical performance. They are ideal for automotive applications where exposure to lubricants, cutting fluids, coolants and glycols is common. For food processing applications, a smooth body version simplifies high-pressure chemical washdowns, and withstands the use of sanitizers, surfactants, and cleaning agents including diluted bases and acids.

Features

  • Sensors Are Available in 18 mm and 30 mm Diameters
  • Highly Refined Optics for Long Sensing Ranges and to See Through High Levels of Contamination — Unmatched Optical Performance
  • Perfect Prox® Technology Provides Exceptional Background Rejection and Extremely High Excess Gain
  • Resistant to the Wide Range of Chemicals Used in the Automotive, Food Processing and Forest Products Industries
  • Suitable for High Temperature, High Pressure Washdown (1200 psi)
  • Mechanical Viton® Seals Hold Up to Extreme Temperature Variations
  • Visible Sensing Beam on All Models Lets You See Where the Beam is Aimed for Quick Setup and Alignment
  • Output Status Indicator is the Brightest Available and is Visible from Any Angle and in Any Lighting Condition
  • The Industry's Only Background Rejection Sensors with a 2-Wire Circuit Design
  • Models Available with Both AC and DC Operation in a Single Unit
  • 4-Wire DC Sensors Offer Dual NPN and PNP Outputs
  • UL Listed, C-UL Listed, CE

  • Product Added to Cart
    Eaton - Cutler Hammer
    SENSOR; PHOTOELECTRIC; 30MM TUBULAR; THRU-BEAM SOURCE; AC/DC
    Allied Stock #: 70058019
    Mfr's Part #: E58-30TS250-GA
    $320.570 Each
    Quantity added: