Eaton - Cutler Hammer E57EAL4T111SP

Image may be a representation.
See specs for product details.
Proximity Sensor; sm dia; 3W; PNP; unthreaded; 2M
Manufacturer #: E57EAL4T111SP
Allied Stock #: 70326459

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$134.68 (Each)
1 $134.68
3 $127.95
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : <1% sensing range
Cable Type : PVC
Connection : 2m cable
Contact Configuration : NO PNP open collector
Contact Rating : 200 mA at 10-30 Vdc
Cord Length : 79.2 Foot
Diameter : .157480316 Millimeter
Height : .16 Inch
Input Voltage : 10-30 Vdc
Length : 1 Inch
Operation Mode : Shielded
Output : PNP
Protection : Transient, power protection on false pulse suppression, auto-reset S/C
Series : E57 Series
Type : Unthreaded
UPC Code : 782113908601
Width : .16 Inch

Overview

Eaton E57 Premium+ Series Sensors
The E57 premium+ range of sensors from Eaton have improved sensing performance, product durability and selection. The premium+ range has a rugged stainless body, shock-resistant front caps and impact absorbing potting compound ensuring the highest quality performance.

Product Added to Cart
Eaton - Cutler Hammer
Proximity Sensor; sm dia; 3W; PNP; unthreaded; 2M
Allied Stock #: 70326459
Mfr's Part #: E57EAL4T111SP
$134.680 Each
Quantity added: