Eaton - Cutler Hammer E57-18LE20-A
Proximity Sensor 18MM EXT RANGE2W AC E57 Series
Mfr. Part #: E57-18LE20-A / RS Stock #: 70289708
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$346.10
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
<3% sensing range mA
Alternate Mfr Part Number
E57-18LE20-A
Approvals
UL Listed ; CSA Certified
Cable Type
PVC
Contact Configuration
2-wire AC, NO
Contact Rating
250 mA at 250V A
Cord Length
79.2 ft
Dimensions
0.71 in H X 0.00 in W X 2.60 in L
Output
NO
Primary Type
Inductive Proximity Sensors
Shielding
Unshielded
Supply Voltage
250 VAC
Switching Current
250 mA
UPC Code
782113933412
Weight
0.4 lb