Location: 
All Products

Eaton - Cutler Hammer E51DT5

Eaton - Cutler Hammer - E51DT5 - SENSOR,  INDUCTIVE PROXIMITY,  HEAD ONLY, TOP SENSING,  UN-SHIELDED 24MM RANGE
Image may be a representation.
See specs for product details.

Eaton - Cutler Hammer SENSOR, INDUCTIVE PROXIMITY, HEAD ONLY, TOP SENSING, UN-SHIELDED 24MM RANGE
Mfr. Part#:
E51DT5

Allied Stock#: 70057958
 
View More from Eaton - Cutler Hammer >>
Pricing (USD) & Availability
Standard Pricing
$106.94 (Each)
1$106.940
3$101.590
Availability

44 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: E51 Series

Overview

Eaton's Cutler-Hammer E51 Series sensor families combine high performance with a familiar limit switch style housing. Modular, plug-in components provide application flexibility, ease of maintenance, less downtime and reduced inventory. Choose from 2-wire sensors with AC/DC operation, or 4-wire sensors in either AC or DC styles. Connection options include terminal, mini-connector or various length of cable.

The E51 Series can be built to sense metals at shorter ranges (inductive sensing) or just about any material at longer ranges (photoelectric sensing), depending on the head component chosen.

Features
  • Rugged Construction is Ideal for Industrial Environments
  • Viton® Gaskets Ensure a Positive Seal and High Resistance to Industry Chemicals
  • Direct Replacement for Worn Out Limit Switches
  • Sensor Heads and Bodies Feature Captive Screws to Eliminate Loss
  • All Sensor Heads Include a Selector Switch to Program Output Function to Either N.O. or N.C.
  • Sensor Bodies Feature Bifurcated Engagement Prongs for a Reliable Connection When Plugging into Receptacle Stabs
  • Engagement Key Between Sensor Body and Receptacle Prevents Improper Assembly
  • Sensors Accommodate Both U.S. and DIN Mounting Dimensions
  • Wiring Terminals Feature Captive Pressure Plate Saddles for #18 to #12 AWG Wire. A Green Screw Identified Ground Terminal is Also Included
  • Logic Modules Are Available to Provide Additional Control Functions
  • Inductive Sensing Heads for Detecting Metal at Up to 24 mm (0.94 In.) and Photoelectric Sensing Heads for Detecting Targets at Up to 90 m (300 Ft.)
  • UL Listed, CSA Certified, CE (on Some Models)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.