Eaton - Cutler Hammer E5-496-E0401
Panel Meter, Rate Ind/Timer/Totalizer, Elec, Led, Range 60Khz, Cut-Out 1/8 Din
Mfr. Part #: E5-496-E0401 / RS Stock #: 70056635
Price
Qty.
Standard Price
1
$393.86
10
$374.17
25
$354.47
Additional Inventory
On order:
2
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
<0.1% (Tachometer), <50 ppm (Timer) mA
Alternate Mfr Part Number
3-2306-001A
Approvals
UL Recognized
Connection Type
Screw
Dimensions, Cutout, Inches
92 W x 45 H mm
Display Digit Height
14 mm
Display Resolution
14 Bits
Display Type
LED
Function
Rate Meter ; Timer ; Totalizer
Input Type
Voltage
Maximum Opening Temperature
65 °C
Measurement Range
60 kHz
Measuring Range
-199.999 to 999.999 %
Minimum Operating Temperature
-20 °C
Mounting Type
DIN Rail Mount
Number of Digits
6
Panel Cut Out
1⁄8 DIN DIN
Primary Type
Electronic
Product Header
1/8 DIN LED Multifunction Totalizer/Timer/Ratemeter
Size
96 x 48 mm in
Supply Voltage
90-260 VAC
Temperature Range
-20 to 65 C
Type
Electronic
UPC Code
786685114583
Weight
0.5 lb
Overview
Features:
Display Counter Adding and Subtracting
Position Display
Frequency Counter/Ratemeter
Timer, Res. Up to 0.001 Sec
Programmable Mode
Display Range: -199.999-999.999 with Zero Blanking
Connection with Screw Terminal
Locking SET-Key for Reset
UL Recognized, CE Marked
Specifications:
Current Consumption: Max. 50 mA; 6 VA
Display: 6-Digit Red, 7-Segment LED Display; 14 mm (0.55 Inch) High
Data Backup: EEPROM
Polarity of Inputs: Programmable, NPN or PNP for All Inputs
Counting Frequency: 60 kHz, Can Be Damped to 30 Hz Depending on Operating Mode at Position Display Max. 25 kHz
Reset Time: 5 ms
Resolution Timer: Up to 0.001 Sec
Protection: IP65 (From Front)
Specifications: