Eaton - Cutler Hammer E22TB3

Image may be a representation.
See specs for product details.
Switch part; Pushbtn operator; 25mm Green extd btn; PresTest; 22mm mnt; Black bezel
Manufacturer #: E22TB3
Allied Stock #: 70057385

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.27 (Each)
1 $13.27
5 $12.61
10 $11.98
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Extended
Approvals : UL 508; IEC 947-5-1 MTTA; CSA Certified; Lloyd's Register Certified
Bezel : Black
Enclosure Rating : NEMA 3, 3R, 4, 4X, 12, 13
Height : 1 Inch
Illumination : Illuminated
Length : 1 Inch
Operation Mode : Momentary
Series : E22 Series
Size : 25 mm
Special Features : NEMA 3,3R,4,4X,12,19
Type : 22.5 mm, Non-metallic Heavy-Duty
UPC Code : 782113469614
Weight : .02 Pound
Width : 1 Inch

Overview

22 mm E22 Heavy-Duty Plastic — Illuminated Pushbuttons
24V AC/DC Full Voltage Extended Black Bezel Illuminated Pushbuttons



Product Added to Cart
Eaton - Cutler Hammer
Switch part; Pushbtn operator; 25mm Green extd btn; PresTest; 22mm mnt; Black bezel
Allied Stock #: 70057385
Mfr's Part #: E22TB3
$13.270 Each
Quantity added: