Eaton - Cutler Hammer E22D24C

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; Light Unit; Incandescent; Mnt-Sz 22mm; Press-To-Test; 24VAC/VDC
Mfr. Part#: E22D24C
Allied Stock#: 70057387

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$83.340 (Each)
1 $83.340
3 $79.370 (Save 5%)
15 $75.400 (Save 10%)
25 $71.630 (Save 14%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Lamp Type : Incandescent
Mounting Hole Size : 22 mm
Mounting Type : Press-To-Test
Product Header : E22 Series Press-to-Test Light Unit
Series : E22 Series
Special Features : Heavy-Duty Watertight/Oil-Tight
Termination : Lugs
Type : Light Unit
Used On : E22 Series
Voltage Rating : 24 VAC/VDC
Voltage, Operating : 24 VAC/VDC VAC/VDC

Overview

Light Unit for 22 mm Illuminated Pushbutton.



Product Added to Cart
Eaton - Cutler Hammer
Indicator; Pnl Mnt; Light Unit; Incandescent; Mnt-Sz 22mm; Press-To-Test; 24VAC/VDC
Allied Stock #: 70057387
Mfr's Part #: E22D24C
$83.340 Each
Quantity added: