Eaton Vehicle Controls E10T106AS
10 Series Light Industrial Toggle Switch, SPST 6 Amps
Mfr. Part #: E10T106AS / RS Stock #: 70836126
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.04
5
$7.39
10
$7.07
20
$6.43
Additional Inventory
On order:
80
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Bat
Approvals
CSA Certified ; UL Recognized
Number of Poles
1
Number of Positions
2
Rating
6A at 125 Vac, 3A at 250 Vac
Terminals
Screw
Type
Toggle Switch
Weight
0.05 lb
Overview
These ac rated toggle switches offer the widest selection of features and the design flexibility to meet a variety of applications. Combi-Term Option This is an extension of our ac rated General Purpose Toggle Switch. The “Combi-Term” design allows the user the option of Screw Terminals, .250
Quick Connects or Solder Termination all on the same switch. The special clips and screws are provided in a poly bag with the switch.
Quick Connects or Solder Termination all on the same switch. The special clips and screws are provided in a poly bag with the switch.