Eaton - Cutler Hammer DS6-34DSX081N0-N

Image may be a representation.
See specs for product details.
Softstarter; 2-Phase Control; 81A; 24VDC; DS6 Series
Mfr. Part#: DS6-34DSX081N0-N
Allied Stock#: 70278786

RoHS Compliant Part

Quantity  

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1,416.840 (Each)
1 $1,416.840
3 $1,346.000 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 77 A
Depth, Overall : 138.9 mm
Dimensions, Overall : 175 x 93 x 138.9 mm
Length, Overall : 175 mm
Mounting Type : DIN Rail
Phase : Three
Power Rating : 45 kW
Series : DS6 Series
Standards : C-Tick, CE, CSA, EN 60947-4-2, IEC 60947-4-2, UL (E251034)
Supply Voltage : 200 to 460 VAC
Temperature, Operating, Maximum : +40 °C
Temperature, Operating, Minimum : 0 °C
Temperature, Operating, Range : 0 to +40 °C
Voltage Rating : 460 VAC
Voltage, Control : 24 VDC
Width, Overall : 93 mm

Overview

Soft starters enable the gentle start of alternating current asynchronous motors through a continuously variable control of the motor supply voltage during the start phase. The resulting torque increase ensures that the motor is adapted to the load characteristics of the machine and is accelerated smoothly. The soft starter DS7 is available in a communications-capable version for connection to the SmartWire-Darwin communication system.

Product Added to Cart
Eaton - Cutler Hammer
Softstarter; 2-Phase Control; 81A; 24VDC; DS6 Series
Allied Stock #: 70278786
Mfr's Part #: DS6-34DSX081N0-N
$1,416.840 Each
Quantity added: