Eaton - Cutler Hammer DG322URB
Switch, General Duty Safety, 3 Pole, 60A, Nema 3R, Non-Fusible
Mfr. Part #: DG322URB / RS Stock #: 70056889
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$530.68
10
$504.14
25
$477.61
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
DG322URB
Approvals
UL Listed
Current Rating
60 A
Enclosure Rating
NEMA 3R
Fuse Type
Non-Fusible
Horsepower, Max, 1 Phase, at 240 V
10
Horsepower, Max, 3 Phase, at 240 V
15
Maximum Current
60 A
Mounting Type
Panel Mount
Number of Poles
3
Number of Wires
3
Operation
Safety
Primary Type
Safety Switch
Special Features
Non-Fusible, NEMA 3R
Standards
UL Listed
Type
General Duty/Non-Fusible
UPC Code
782113144313
Voltage Rating
240 V
Weight
8.9 lb
Overview
For residential and commercial applications. Suitable for light duty motor circuits and service entrance.
Features:
Fusible and Non-Fusible Switches Are 100% Load Break and 100% Load Make Rated
Horsepower Rated
Ample Wire Bending Space Provides for Easier Installation
Features: