Eaton - Cutler Hammer DG322NGB
Switch, General Duty Safety, 3 Pole, 60A, Nema 1, Fusible W/Neutral
Mfr. Part #: DG322NGB / RS Stock #: 70056886
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$452.75
10
$430.11
25
$407.47
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
DG322NGB
Approvals
UL Listed
Current Rating
60 A
Enclosure Rating
NEMA 1
Fuse Type
Fusible with Neutral
Horsepower, Max, 1 Phase, at 240 V
3-10
Horsepower, Max, 3 Phase, at 240 V
7.5-15
Maximum Current
60 A
Mounting Type
Panel Mount
Number of Poles
3
Number of Wires
4
Operation
Safety
Primary Type
Safety Switch
Special Features
Fusible with Neutral, NEMA 1
Standards
UL Listed
Type
General Duty/Cartridge Fuse
UPC Code
782113144283
Voltage Rating
240 V
Weight
9 lb
Overview
For residential and commercial applications. Suitable for light duty motor circuits and service entrance.
Features:
Fusible and Non-Fusible Switches Are 100% Load Break and 100% Load Make Rated
Horsepower Rated
Ample Wire Bending Space Provides for Easier Installation
Features: