Eaton - Cutler Hammer DG1-349D0FB-C54C

Image may be a representation.
See specs for product details.
Drive; Gen Purp.; 3PH; 400V; 9 A; 4 kW; 7.5 hp (VT); EMC Filt./DC Chk; Brk; LCD; IP54; Ctd
Mfr. Part#: DG1-349D0FB-C54C
Allied Stock#: 70797657

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2503.83 (Each)
1 $2503.83
3 $2378.64
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : cUL Listed; UL Listed; UL 508C; EN ISO 13849-1; EN 62061; IEC 61508
Communication : EtherNet, RS-485, BACnet MS/TP, Modbus TCP and RTU communication
Current Rating : 9 A
Display : LCD (graphical) display
Display Type : LCD
Enclosure Rating : IP54/type 12 enclosure
For Use With : 3-Phase Motors
Frequency : 50-60 Hz
Height : 12.7 Inch
Horsepower Rating : 7.5 (VT) HP
Input Voltage : 400V, 380-500V(-15%, +10%)
Length : 17.1 Inch
Material : Coated board
Number of Slots : (2) Expansion slots
Phase : Three-phase in, three-phase out
Power Rating : 4 kW
Protection : Internal EMC filter and DC choke
Series : DG1 Series
Software : Active Energy Control, Quick Start Wizard
UPC Code : 786685887807
Voltage Rating : 400 V
Wattage : 4 kW
Weight : 17 Pound
Width : 9.4 Inch

Overview

Product Description

The DG1 general purpose drives are part of Eaton’s next generation PowerXL Series of adjustable frequency drives specifically engineered for today’s more demanding commercial and industrial applications. The power unit makes use of the most sophisticated semiconductor technology and a highly modular construction that can be flexibly adapted to meet the customer’s needs.

The control module was designed to include today’s standard communication protocols and I/O while still having the modularity to add additional option cards.

Eaton’s patented Active Energy Control is also a standard feature on DG1 drives, offering customers increased efficiency, safety and reliability. These drives continue the tradition of robust performance and raise the bar on features and functionality, ensuring the best solution at the right price.

Features and Benefits
Hardware

  • Brake chopper standard on Frames 1, 2, 3
  • Dual overload ratings
  • 110% variable torque (IL)
  • 150% constant torque (IH)
  • Type 1/IP21 and Type 12/IP54 enclosures available
  • Integrated common mode reduction 5% DC link choke with input surge protection
  • EMI/RFI filters standard on all drives—meets EMC Category C2
  • Real-time clock—supports calendaring and PLC functionality
  • Graphic LCD display and keypad—supports simple menu navigation as well as on-screen diagnostics and troubleshooting
  • LOCAL/REMOTE operation from keypad and two configurable soft keys
  • Conformal coated control and power boards standard
  • Control logic can be powered from an external auxiliary control panel—internal drive functions and fieldbus if necessary
  • Standard I/O:
  • 8DI, 1DO
  • 2AI, 2AO
  • 2FC, 1FA relays
  • Standard communications:
  • EtherNet/IP, Modbus TCP
  • RS-485: Modbus RTU, BACnet MS/TP
  • Seamless integration into EtherNet/IP networks via EIP-Assist I/O tag-generation tool
  • Two expansion slots—intended to support additional I/O or communication protocols as necessary
  • Quick disconnect terminals for I/O connections—supports fast easy installation
  • Safe Torque Off (STO) builtin with functional safety SIL1 certification

    Software
  • Active energy control—minimizes energy losses in your motor, resulting in industry-leading energy efficiency for your application
  • Quick Start Wizard upon initial power-up supports fast, easy installation
  • Standard applications:
  • Standard
  • Multi-pump and fan Control
  • Multi-PID
  • Multi-purpose
  • Copy/paste functionality on drive keypad—allows for fast setup of multiple drives
  • Pre-programmed I/O—supports fast, easy installation for most applications
  • Dynamic motor regenerative energy management
  • Advanced PC Tool with diagnostic capabilities
  • Two keypad software keys for easy menu navigation and shortcuts

  • Product Added to Cart
    Eaton - Cutler Hammer
    Drive; Gen Purp.; 3PH; 400V; 9 A; 4 kW; 7.5 hp (VT); EMC Filt./DC Chk; Brk; LCD; IP54; Ctd
    Allied Stock #: 70797657
    Mfr's Part #: DG1-349D0FB-C54C
    $2,503.830 Each
    Quantity added: