Eaton - Cutler Hammer DC1-12011FB-A20N

Image may be a representation.
See specs for product details.
Inverter 10.5A 2.2kW
Mfr. Part#: DC1-12011FB-A20N
Allied Stock#: 70611403

RoHS Compliant Part

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : DC1 Series

Overview

PowerXL Inverters DC1-Series - Single Phase Input 230V
The series DC1 inverters are compact variable frequency drive. It has been specifically designed for simple applications. With only 14 basic parameters and outstanding ease of mounting and installlation, the DC1 is perfect for quick commissioning. This make these compact variable frequency drive ideal for series production applications in the field of machine building. In addition, additional parameters and functionalities can be flexibly enabled in order to allow the DC1 to handle more demanding applications as well. These inverter can also be used as stand-alone units directly on site if they are equipped with a setpoint potentiometer, a selector switch, and a mains transfer switch. Typical applications for this series include fans, pumps, and conveyor systems.

Product Added to Cart
Eaton - Cutler Hammer
Inverter 10.5A 2.2kW
Allied Stock #: 70611403
Mfr's Part #: DC1-12011FB-A20N
$343.390 Each
Quantity added: