Eaton - Cutler Hammer DC1-12011FB-A20CE1

Image may be a representation.
See specs for product details.
DC1 Compact Drive; 1PH/3PH; 230V; 11A; RFI; Brk Chp; LED; IP20; Enhncd
Manufacturer #: DC1-12011FB-A20CE1
Allied Stock #: 71019150

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$584.48 (Each)
1 $584.48
3 $555.26
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : cUL Certified; EN 61800-3; UkrSepro; EN 60529; UL Listed; EN 61800-5-1
Current Rating : 11 A
Family Name : PowerXL Family
Height : 12.5 Inch
IP Rating : IP20
Length : 10.2 Inch
Series : DC1 Series
Special Features : Coated boards
Supply Voltage : 230 V
Type : Compact
UPC Code : 786687020653
Weight : 4.6 Pound
Width : 6.5 Inch

Overview

Eaton PowerXL Family | DC1 Series — Compact Machinery Drives:

The DC1 is the new compact variable frequency drive by Eaton. Its simple mounting and installation requirements, together with its basic parameter configuration, make this drive ideal for fans, pumps, and conveyor systems. A straightforward commissioning process makes the DC1 ideal for mass production applications in the field of machine building. Performance range up to 15 hp provide the DC1 with maximum flexibility.

The compact PowerXL DC1 variable frequency drive is particularly well-suited for use with simple pump, fan, and conveyor belt systems. It can be quickly and easily configured and commissioned, resulting in tangible savings. A compact design and user-friendly interface make the DC1 the perfect match for machine building applications. All models come with a 7-digital display assembly and are available with an integrated EMC filter and an integrated braking transistor. Additionally, expansion modules that can be easily plugged in make it possible to expand the number of I/Os.

Series Features:

  • Fast commissioning with 14 basic parameters
  • Large overload capability: 150% for 60 seconds, 175% for 2 seconds
  • Ambient air temperature up to 50 °C without derating
  • Sensorless Vector Control
  • Control of high efficient IE4 motors
  • Full Short Circuit Protection
  • Integrated CANopen and Modbus RTU
  • Degrees of protection IP20 and IP66
  • Integrated EMC filter
  • Integrated braking transistor
  • Integrated PI controller
  • V/F control
  • Voltage boost
  • DC braking
  • Detachable control signal terminal strip
  • International standards (CE, UL, cUL, RCM, RoHS, EAC, UkrSEPRO)

    Performance Ranges:
  • 0.37 to 0.55 kW (Ue: 1~ 115 V, U2: 1~ 115 V)
  • 0.37 to 1.1 kW (Ue: 1 to 115 V, U2: 3 to 230 V)
  • 0.37 to 1.1 kW (Ue: 1 to 230 V, U2: 1 to 230 V)
  • 0.37 to 4 kW (Ue: 1 to 230 V, U2: 3 to 230 V)
  • 0.37 to 11 kW (Ue: 3 to 230 V, U2: 3 to 230 V)
  • 0.75 to 22 kW (Ue: 3 to 400 V, U2: 3 to 400 V)

    Applications:
  • Pumps, fans
  • Machines
  • Coating systems
  • Conveyor belts
  • Filling machines
  • Distributed applications (IP66)
  • Single-phase motors

    Accessories for this Range Include:
  • SmartWire-DT connection
  • I/O expansions
  • External keypad
  • Mains chokes
  • Motor chokes
  • Sine filters
  • Braking resistances
  • drivesConnect parameter configuration software
  • External EMC filter

  • Product Added to Cart
    Eaton - Cutler Hammer
    DC1 Compact Drive; 1PH/3PH; 230V; 11A; RFI; Brk Chp; LED; IP20; Enhncd
    Allied Stock #: 71019150
    Mfr's Part #: DC1-12011FB-A20CE1
    $584.480 Each
    Quantity added: