Eaton - Cutler Hammer C25DNF340B

Image may be a representation.
See specs for product details.
CONTACTOR; DP; 3 POLE; 40A; 240VAC COIL
Mfr. Part#: C25DNF340B
Allied Stock#: 70056950

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$54.13 (Each)
1 $54.13
3 $51.42
5 $48.85
Availability

38 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : UL Recognized; CSA Certified
Coil Power : 208-240 Vac, 50/60 Hz
Connection : Quick
Current Rating : 40A A
Enclosure Rating : Open with metal mounting plate
Height : 3.75 Inch
Horsepower, Motor, Max at 115 V : 7.5
Horsepower, Motor, Max at 230 V : 10
Length : 3.35 Inch
Number of Poles : 3
Series : C25CN Series
Temperature, Operating, Maximum : 65 C (150 F)
Terminals : Box lugs (posidrive setscrew) and quick connect terminals (side-by-side)
Terminator Type : Box Lugs
Type : Non-reversing
UPC Code : 782116300686
Weight : 1.3 Pound
Width : 2.4 Inch

Overview



Cutler-Hammer® Type C25 Definite Purpose Contactors 25 A through 50 A, from Eaton's electrical business offer a unique sealed housing to keep out contaminants and have a universal mounting plate for replacing competitive units. Contactors are dual-rated with inductive and resistive ratings as well as horsepower and kilowatt ratings. Contactors will accept add-on auxiliary contacts.

Features:

  • Contacts: Double Break
  • Coil Terminals: 10-14 AWG
  • Ambient Temperature: +150°F (+65°C) Maximum
  • Mechanical Life (ARI Standards) — 500,000 Operations, Electrical Life — 200,000 Operations
  • UL Recognized, CSA Certified and Conform to ARI 780, CE Mark
  • Universal Mouting Plate Allows for Replacement of All Competitors DP Contactors

  • Product Added to Cart
    Eaton - Cutler Hammer
    CONTACTOR; DP; 3 POLE; 40A; 240VAC COIL
    Allied Stock #: 70056950
    Mfr's Part #: C25DNF340B
    $54.130 Each
    Quantity added: