Location: 
All Products

Eaton - Cutler Hammer C25CNB125A

Eaton - Cutler Hammer - C25CNB125A - CONTACTOR;  DP;  1 POLE W SHUNT;  25A;  120VAC COIL View larger image View larger image
Image may be a representation.
See specs for product details.

Eaton - Cutler Hammer CONTACTOR; DP; 1 POLE W SHUNT; 25A; 120VAC COIL
Mfr. Part#:
C25CNB125A

Allied Stock#: 70056925

 RoHS Compliant Part

 
View More from Eaton - Cutler Hammer >>
Pricing (USD) & Availability
Standard Pricing
$25.77 (Each)
1$25.770
3$24.540
5$23.310
15$22.150
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: C25CN Series
Coil Voltage: 110 to 120 VAC
Contact Current Rating: 25A
Current, Rating, Inductive: 25 A
Current, Rating, Resistive: 30 A
Depth: 0.079" (2mm)
Dimensions: 50 x 59 x 81 mm
Horsepower Rating: 2HP @ 115 V (1 Phase), 3HP @ 208 V (1 Phase)
Horsepower, Motor, Max at 115 V: 2
Horsepower, Motor, Max at 230 V: 3
Length: 1.968" (50mm)
Mounting Type: DIN Rail
Number of Poles: 1 Pole
Power Rating: 1.5kW
Primary Type: IEC Contactor
Special Features: Auxiliary Contacts
Standards: ARI780, ARI790, CE Marked, CSA Certified, EN 60947-4-1, IEC 60947-4-1, RoHS Compliance, UL Recognized
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -25 °C
Temperature, Operating, Range: -25 to +70 °C
Terminal Type: Quick Connect, Screw
Termination: Screw
Type: Reversing
Width: 2.323" (59mm)

Overview



Cutler-Hammer® 25-40 A, single- and double-pole, Type C25 contactors from Eaton's electrical business feature a compact, efficient design with a low VA coil and straight-through wiring. New contactor housing design effectively limits dust and other contaminants from entering the magnet structure which reduces or eliminates noise. These economically priced, UL recognized/ CSA certified, ampere rated devices are well suited for use in heating/air conditioning, refrigeration, data processing and food service applications.

Features:

  • Insulation Voltage: 690 V
  • Current Rated and HP/kW Rated
  • Contacts: Double Break
  • Magnet Coil: Class F, 155°C
  • Contact Arc Covers Are Standard on All Contactors
  • Standard Power Terminals 5⁄16" Hex Washer Head Screws and Quad (4) Quick Connect Terminals on Each Line and Load Terminations
  • Contactors are Marked with Line and Load Terminal Designations
  • Operating Temperature Range: –13 to 158°F (–25 to +70°C)
  • Terminal Wire Range — Hex Washer Head Screws: 16-10 AWG, 30 Lb.-In. Torque Rating
  • Mounting Position: Vertical, Horizontal or Tabletop
  • UL Recognized, CSA Certified, IEC 60947-4-1, EN 60947-4-1, ARI 780/790 Standard, RoHs Compliance