Eaton - Cutler Hammer C22S-WRKV-K11

Image may be a representation.
See specs for product details.
NON-ILL V-POS MTN SEL SWTCH THB-GP BLK-BZL 1NO/1NC
Mfr. Part#: C22S-WRKV-K11
Allied Stock#: 70058608

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.56 (Each)
1 $30.56
3 $29.10
21 $27.65
42 $26.27
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Action : Maintained, 60° V Position
Actuator Type : Knob
Approvals : UL Listed; EN 60947; CSA Certified; IEC 60947
Bezel : Black
Color : Black/ White
Color, Button : Black/White
Contact Configuration : 1NO-1NC
Contact Form : 1 NO, 1 NC
Current Rating : 2 A
Height : 2.83 Inch
Illumination : Non-Illuminated
IP Rating : IP65
Length : 1.17 Inch
Mounting Hole Size : 22 mm
Number of Positions : 3-position
Series : C22 Series
Size : 22.5 mm
Special Features : Momentary switches can be field converted to maintained.
Type : Selector Switch
UPC Code : 4015081194193
Voltage Rating : 110 VAC VAC
Weight : .06 Pound
Width : 1.17 Inch
Product Added to Cart
Eaton - Cutler Hammer
NON-ILL V-POS MTN SEL SWTCH THB-GP BLK-BZL 1NO/1NC
Allied Stock #: 70058608
Mfr's Part #: C22S-WRKV-K11
$30.560 Each
Quantity added: