Eaton - Cutler Hammer C22S-DRLH-G-K10-24

Image may be a representation.
See specs for product details.
ILL MTN PB BLK-BZL EXTD GRN 24V 1NO
Mfr. Part#: C22S-DRLH-G-K10-24
Allied Stock#: 70058580

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$49.010 (Each)
1 $49.010
3 $46.680
21 $42.930
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Action : Maintained
Actuator Type : Extended button
Approvals : IEC 60947; UL Listed; EN 60947; CSA Certified
Bezel : Black
Color : Green
Color, Button : Green
Contact Configuration : 1NO
Height : 2.4 Inch
Illumination : Illuminated
Indicator : LED
Length : 1.17 Inch
Series : C22 Series
Size : 22.5 mm
Type : Pushbutton
UPC Code : 4015081335275
Voltage Rating : 24 Vac/dc
Weight : .1 Pound
Width : 1.17 Inch

Overview

The C22 compact pushbutton's single unit design with contact block(s) and operators integral are available with either a silver or black bezel and share the exact same front of the panel look and feel as Eaton’s M22 line. The complete illuminated line is only offered in LED light units to ensure high-quality brightness and up to 100,000 hours of LED illumination.

Product Added to Cart
Eaton - Cutler Hammer
ILL MTN PB BLK-BZL EXTD GRN 24V 1NO
Allied Stock #: 70058580
Mfr's Part #: C22S-DRLH-G-K10-24
$49.010 Each
Quantity added: