Eaton - Cutler Hammer C22S-D-G-K11

Image may be a representation.
See specs for product details.
NON-ILL MOM PB BLK-BZL FLSH GRN 1NO/1NC
Mfr. Part#: C22S-D-G-K11
Allied Stock#: 70058540

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$26.340 (Each)
1 $26.340
3 $25.020
21 $23.770
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Action : Momentary
Actuator Type : Flush button
Approvals : CSA Certified; EN 60947; UL Listed; IEC 60947
Bezel : Black
Color : Green
Color, Button : Green
Contact Configuration : 1NO-1NC
Height : 2.15 Inch
Illumination : Non-Illuminated
Length : 1.17 Inch
Series : C22 Series
Size : 22.5 mm
Type : Pushbutton
UPC Code : 4015081193080
Weight : .1 Pound
Width : 1.17 Inch

Overview

The C22 compact pushbutton's single unit design with contact block(s) and operators integral are available with either a silver or black bezel and share the exact same front of the panel look and feel as Eaton’s M22 line. The complete illuminated line is only offered in LED light units to ensure high-quality brightness and up to 100,000 hours of LED illumination.

Product Added to Cart
Eaton - Cutler Hammer
NON-ILL MOM PB BLK-BZL FLSH GRN 1NO/1NC
Allied Stock #: 70058540
Mfr's Part #: C22S-D-G-K11
$26.340 Each
Quantity added: