Eaton - Cutler Hammer C22-DLH-G-K10-120
Pushbutton Switch, SPST, 1.5A 230VAC, 120VAC LED, Green, Extended, C22 Series
Mfr. Part #: C22-DLH-G-K10-120 / RS Stock #: 70058481
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$73.19
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Action
Momentary
Actuator Color
Green
Actuator Type
Extended
Approvals
IEC 60947 ; UL Listed ; EN 60947 ; CSA Certified
Bezel
Silver
Body Style
Silver Bezel
Button Color
Green
Color
Green
Contact Configuration
1NO
Contact Form
1 NO
Current Rating
1.5 A
Dimensions
2.40 in H X 0.00 in W X 1.17 in L
Family Name
Global Modular Family
Illumination
Illuminated
Indicator
LED
IP Rating
IP67
Mounting Hole Size
22 mm
Mounting Type
Panel Mount
Operation
Momentary
Size
22.5 mm in
Termination
Screw Terminal
Type
Pushbutton
UPC Code
4015081334650
Voltage Rating
120 V
Weight
0.1 lb
Overview
The C22 compact pushbutton's single unit design with contact block(s) and operators integral are available with either a silver or black bezel and share the exact same front of the panel look and feel as Eaton’s M22 line. The complete illuminated line is only offered in LED light units to ensure high-quality brightness and up to 100,000 hours of LED illumination.