Eaton - Cutler Hammer C0250E2A
Transformer 250VA 240/480VAC Primary 120VAC 2.1A Secondary Type MTE Series
Mfr. Part #: C0250E2A / RS Stock #: 70271128
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$610.80
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
C0250E2A
Approvals
UL Listed ; CSA Certified ; cUL Certified
Available Voltage
240 V ; 230 V ; 220 V ; 480 V ; 460 V ; 440 V
Configuration
Encapsulated
Frequency
50/60 Hz
Mounting Type
Panel Mount
Needed Voltage
120 VAC ; 115 VAC ; 110 VAC
Phase
1 Phase
Power Rating
250 VA
Primary Type
Industrial Transformer
Primary Voltage
240 (230, 220)/480 (460, 440) VAC
Secondary Current
2.1 A
Secondary Voltage
120 (115, 110) VAC
Termination
Screw
Type
Control Transformer
UPC Code
786680422621
Weight
10 lb