Eaton - Cutler Hammer AN19NN0T5E140

Image may be a representation.
See specs for product details.
MOTOR STARTER; SIZE 4; FVNR; 24VAC COIL; 28-140 FLA
Mfr. Part#: AN19NN0T5E140
Allied Stock#: 70904399

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2,304.200 (Each)
1 $2,304.200
3 $2,188.990 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Depth, Overall : 167.6 mm
Dimensions, Overall : 50 x 124.5 x 167.6
Enclosure Type : Open
Length, Overall : 50 mm
Mounting Type : Horizontal
Number of Poles : 3 Pole
Phase : 3
Primary Type : Starter
Relay Type : Overload
Series : Freedom Series
Size : Size 4
Standards : ATEX, CE, CSA, IEC⁄EN, ISO, NEMA, RoHS, UL, VDE
Starter Type : DOL
Voltage Rating : 600 VAC
Width, Overall : 124.5 mm

Overview

Freedom Series (NEMA)
Eaton’s Freedom Series Adjustable Bimetallic Ambient Compensated Contactors are designed for use with CE or CN non-reversing and reversing contactors. They have interchangeable heater packs and are available in four sizes for overload protection up to 900hp, reducing the number of different contactor/overload relay combinations that have to be stocked. They also feature a full line of snap-on accessories common to both IEC and NEMA devices.

Features

  • Horizontal or vertical mounting on upright pane allows for application freedom.
  • Screw type power terminals have captive, backed-out self-lifting pressure plates with screws result in reduced wiring time.
  • Accessible terminals allow for ease of use and are convenient for simple wiring.
  • Top located contactor magnet coils have three terminals which permit either top or diagonal wiring and are readily accessible, for easy replacement without changing wiring layout.
  • Fingerproof shields are available to prevent electrical shock.

  • Product Added to Cart
    Eaton - Cutler Hammer
    MOTOR STARTER; SIZE 4; FVNR; 24VAC COIL; 28-140 FLA
    Allied Stock #: 70904399
    Mfr's Part #: AN19NN0T5E140
    $2,304.200 Each
    Quantity added: