Eaton - Cutler Hammer AN19GN0B5E020

Image may be a representation.
See specs for product details.
MOTOR STARTER; SIZE 2; FVNR; 240VAC COIL; 4-20 FLA
Mfr. Part#: AN19GN0B5E020
Allied Stock#: 70904374

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$570.810 (Each)
1 $570.810
3 $542.270
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 45A
Depth, Overall : 167.6 mm
Dimensions, Overall : 50 x 124.5 x 167.6
Enclosure Type : Open
Length, Overall : 50 mm
Mounting Type : Horizontal
Number of Poles : 3 Pole
Phase : 3
Primary Type : Starter
Relay Type : Overload
Series : Freedom Series
Size : 2
Special Features : With C440 EOLR standard feature set, SEL reset, SEL class (10a, 10, 20, 30)
Standards : ATEX, CE, CSA, IEC⁄EN, ISO, NEMA, RoHS, UL, VDE
Starter Type : DOL
Type : Open
UPC Code : 786685415406
Voltage Rating : 600 VAC
Width, Overall : 124.5 mm

Overview

Freedom Series (NEMA)
Eaton’s Freedom Series Adjustable Bimetallic Ambient Compensated Contactors are designed for use with CE or CN non-reversing and reversing contactors. They have interchangeable heater packs and are available in four sizes for overload protection up to 900hp, reducing the number of different contactor/overload relay combinations that have to be stocked. They also feature a full line of snap-on accessories common to both IEC and NEMA devices.

Features

  • Horizontal or vertical mounting on upright pane allows for application freedom.
  • Screw type power terminals have captive, backed-out self-lifting pressure plates with screws result in reduced wiring time.
  • Accessible terminals allow for ease of use and are convenient for simple wiring.
  • Top located contactor magnet coils have three terminals which permit either top or diagonal wiring and are readily accessible, for easy replacement without changing wiring layout.
  • Fingerproof shields are available to prevent electrical shock.

  • Product Added to Cart
    Eaton - Cutler Hammer
    MOTOR STARTER; SIZE 2; FVNR; 240VAC COIL; 4-20 FLA
    Allied Stock #: 70904374
    Mfr's Part #: AN19GN0B5E020
    $570.810 Each
    Quantity added: