Eaton - Cutler Hammer 14102AQD03

Image may be a representation.
See specs for product details.
SENSOR; PHOT-ELEC; AC/DC VISIBLE REFLEXWITH MICRO CONNECTOR
Mfr. Part#: 14102AQD03
Allied Stock#: 70056715
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$209.07 (Each)
1 $209.07
3 $198.61
5 $190.67
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : UL Recognized; cUL Recognized
Body Style : Cylindrical
Cable, Length : 0.203 m
Connection : Dual key micro
Connection Type : Micro 1/2 in 4-Pin Pigtail
Contact Configuration : AC: L1 switched, DC: NPN open collector
Contact Rating : 300 mA AC/DC at 20-264 Vac/15-30 Vdc
Current, Leakage, Off-State : 100 μA
Current, Output : 300 mA Max. @ 375 V Peak
Current, Surge : 2 A Max. for 1⁄2 Cycle
Current, Switching : 300 mA
Height : .71 Inch
Input Voltage : 20-264 Vac 50/60 Hz, 15-30 Vdc (NPN)
Length : 2.2 Inch
Light Source : Visible Red
Material, Body : Structural polyurethane foam (Do not expose sensors to concentrated acids, alcohols, or ketones.)
Material, Lens : Polycarbonate
Mounting Type : Bracket/Panel Mount
NEMA Rating : NEMA 1 ; NEMA 2 ; NEMA 3 ; NEMA 4 ; NEMA 4X ; NEMA 6 ; NEMA 12 ; NEMA 13
Number of Pins : 4 pin
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -40 C
Output : NPN
Power Dissipation : 1.5 W
Protection : Latching S/C
Range, Measurement : 7.6 m
Sensing Mode : Retroreflective Polarized
Sensor Type : Retroreflective
Series : Comet Series
Supply Voltage : 20-264 VAC, 15-30 VDC
Technology : Photoelectric
Type : Retroreflective Sensors
UPC Code : 782113843681
Voltage, Switching : 300 Vpk
Width : .47 Inch

Overview

The Cutler-Hammer® Comet Series is a complete line of high performance, 18 mm tubular sensors with a variety of models and modes to solve virtually any sensing problem. The sensors are available in through-beam, reflex, polarized reflex, diffuse reflective, focused diffuse reflective, wide angle diffuse reflective, Perfect Prox®, fine spot Perfect Prox® and fiber optic sensing. Perfect Prox® is one of the most powerful problem-solving sensors available. These sensors can reliably detect targets of different color, reflectance, contrast or surface shape at the same range, while ignoring background objects just a fraction of an inch away. The Comet Series includes AC/DC and DC-only models with, 3- and 4-wire circuitry. Choose from cable or microconnector. Each sensor features a light/dark operation switch and a gain control to provide for quick adjustment to peak optical performance. The unique threaded body with flat sides allows quick mounting in a 3⁄4" hole or against any flat surface. Internal components are rigidly sealed in a solid encapsulated package for excellent performance in high vibration and high-shock applications.

Front Viewing. Order reflector separately.

Features:

  • Industry Standard 18 mm Diameter Threaded Body has Flat Sides Allowing it to Be Mounted Like a Tubular Sensor or Against any Flat Surface
  • Right-Angle Viewing Models Mount in a Depth of Only 6⁄10"
  • Perfect Prox® Technology Provides Exceptional Background Rejection and Application Problem-Solving
  • Visible Sensing Beams Let You See Where the Beam is Aimed for Quick Setup and Alignment
  • Industry's Only Background Rejection Sensors with a 2-Wire Circuit Design
  • Solid Polyurethane Housing Completely Encapsulates Internal Circuits for High Resistance to Shock and Vibration
  • Adaptable Modulation Circuit Provides Immunity to Crosstalk From Other Closely Mounted Sensors
  • Models Available with Both AC and DC Operation in a Single Unit Up to 264 VAC
  • 4-Wire DC Sensors Offer Both NPN and PNP Outputs
  • Output Status Indicator Visible from a Wide 270° Angle
  • UL Recognized
  • C-UL Recognized

  • Product Added to Cart
    Eaton - Cutler Hammer
    SENSOR; PHOT-ELEC; AC/DC VISIBLE REFLEXWITH MICRO CONNECTOR
    Allied Stock #: 70056715
    Mfr's Part #: 14102AQD03
    $209.070 Each
    Quantity added: