Eaton - Cutler Hammer 10250T5J63-71X

Image may be a representation.
See specs for product details.
E-Stop; Pushbutton; 65mm; 2-Pos; Aluminum; 1 Lonc
Mfr. Part#: 10250T5J63-71X
Allied Stock#: 70058271
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$161.880 (Each)
1 $161.880
3 $153.790
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Standard
Approvals : UL Listed; CSA Certified
Color, Button : Red
Contact Configuration : 1LONC
Contact Form : SPST NC
Contact Type : Enclosed Silver
Height : 3.5 Inch
Illumination : Non-illuminated
Legend : EMERG. STOP
Length : 2 Inch
Mounting Hole Size : 30.5 mm
Mounting Type : Panel Mount
Number of Positions : Two-position
Operation : Maintained
Operation Mode : Maintained push and pull
Rating : NEMA 3, 3R, 4, 4X, 12, 13
Series : 10250T Series
Size : 65 mm
Termination : Screws
Type : 30.5 mm, Heavy-Duty
UPC Code : 786685366395
Weight : .5 Pound
Width : 2.5 Inch

Overview

The 30.5 mm panel switch line features a zinc die cast construction with chrome-plated housing and mounting nut. Slow make and break. All normally closed contacts have positive opening operation, i.e., normally closed contacts are forced open in the event of contact weld or spring breakage.
Features

  • Heavy-duty zinc die cast construction
  • Enclosed silver contacts with reliability nibs
  • Diaphragm seals with drainage holes
  • Grounding nibs on the operator casing

  • Product Added to Cart
    Eaton - Cutler Hammer
    E-Stop; Pushbutton; 65mm; 2-Pos; Aluminum; 1 Lonc
    Allied Stock #: 70058271
    Mfr's Part #: 10250T5J63-71X
    $161.880 Each
    Quantity added: