Eaton - Cutler Hammer 10250T3528
Control Station, Motor Control, 2 Button, START/STOP NEMA13, 10250T Series
Mfr. Part #: 10250T3528 / RS Stock #: 70058307
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$854.40
10
$811.68
25
$768.96
Additional Inventory
On order:
1
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Black ; Red
Actuator Type
Pushbutton ; Flush
Approvals
UL Listed ; CSA Certified
Body Material
Die-Cast Metal
Button Color
Black, Red
Contact Configuration
1NO-1NC
Legend
Start ; Stop
Material
Die-Cast Zinc
Mounting Type
Surface Mount
NEMA Rating
12 ; 13 ; 4 ; 4X
Number of Buttons
2
Operation
Maintained Start-Stop
Operation Mode
Maintained
Primary Type
Control Station
Rating
NEMA 4, 4X, 12, 13
Special Features
Consists of assembled box, front plate, legends, operators and contact blocks. NPT conduit entrance to box.
Standards
NEMA 4, NEMA 12, NEMA 13, NEMA 4X, UL
Type
Motor Control
UPC Code
782113227221
Weight
3 lb
Overview
strong>Eaton 10250T Series — Heavy-Duty Pushbuttons:
Eaton's 10250T line of 30.5 mm pushbuttons features a heavy-duty zinc die-cast construction. Reliability nibs improve contact reliability even under dry circuit and fine dust conditions. In addition, drainage holes prevent the buildup of liquid inside the operator, which can prevent operation in freezing environments. The versatile 10250T line offers the largest breadth of functionality options in the industry using a single metal operator housing. The portfolio’s heavy-duty, water- and oil-tight 30.5 mm pushbuttons are an excellent choice for applications where reliability and durability are required.
Features:
? Reliability nibs improve contact reliability even under dry circuit and fine dust conditions
? Drainage holes prevent buildup of liquid inside the operator that can prevent operation in freezing environments
? Grounding nibs bit through paint and other coatings to provide secure ground
? 30.5 mm diameter design
? Heavy-duty die-cast metal construction
? Corrosion-resistant
? Enclosed silver contacts with reliability nibs
? Diaphragm seals with drainage holes
? Includes specialty operators
? Self-grounding operators
? Contact blocks with finger-proof shrouds optional
? Enclosed silver contacts with reliability nibs
? Durable chrome finish
? Rugged, one-piece metal body
? Controlled compression sealing gasket
? Widest variety of product offering using a single metal operator housing
? NEMA Class 1 Div 2 rating