Eaton - Cutler Hammer 10250T103-2X
FLUSH PB GREEN 2NO
Mfr. Part #: 10250T103-2X / RS Stock #: 71035062
Price
Qty.
Standard Price
1
$91.11
10
$86.97
25
$83.19
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Overview
Eaton 10250T Series — Heavy-Duty Pushbuttons:
Eaton's 10250T line of 30.5 mm pushbuttons features a heavy-duty zinc die-cast construction. Reliability nibs improve contact reliability even under dry circuit and fine dust conditions. In addition, drainage holes prevent the buildup of liquid inside the operator, which can prevent operation in freezing environments. The versatile 10250T line offers the largest breadth of functionality options in the industry using a single metal operator housing. The portfolio’s heavy-duty, water- and oil-tight 30.5 mm pushbuttons are an excellent choice for applications where reliability and durability are required.
Features:
Reliability nibs improve contact reliability even under dry circuit and fine dust conditions
Drainage holes prevent buildup of liquid inside the operator that can prevent operation in freezing environments
Grounding nibs bit through paint and other coatings to provide secure ground
30.5 mm diameter design
Heavy-duty die-cast metal construction
Corrosion-resistant
Enclosed silver contacts with reliability nibs
Diaphragm seals with drainage holes
Includes specialty operators
Self-grounding operators
Contact blocks with finger-proof shrouds optional
Enclosed silver contacts with reliability nibs
Durable chrome finish
Rugged, one-piece metal body
Controlled compression sealing gasket
Widest variety of product offering using a single metal operator housing
NEMA Class 1 Div 2 rating
Eaton's 10250T line of 30.5 mm pushbuttons features a heavy-duty zinc die-cast construction. Reliability nibs improve contact reliability even under dry circuit and fine dust conditions. In addition, drainage holes prevent the buildup of liquid inside the operator, which can prevent operation in freezing environments. The versatile 10250T line offers the largest breadth of functionality options in the industry using a single metal operator housing. The portfolio’s heavy-duty, water- and oil-tight 30.5 mm pushbuttons are an excellent choice for applications where reliability and durability are required.
Features: