Eaton / Circuit Breakers JA2S-D3-A-0020-02E

Image may be a representation.
See specs for product details.
Circuit Breaker; Hyd/Mag; Togl; Cur-Rtg 20A; Panel; 2 Pole; Vol-Rtg 250/65VAC/VDC
Mfr. Part#: JA2S-D3-A-0020-02E
Allied Stock#: 70098133

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$58.97 (Each)
1 $58.97
3 $56.16
6 $53.35
15 $50.68
25 $48.18
50 $45.94
Availability

5 can ship immediately.

2 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Current Rating : 20 A
Dimensions : 1.93 L x 0.75 W x 2 H In
Mounting Hole Size : 0.156 D in.
Mounting Type : Chassis/Rear Mount
Number of Poles : 2 Pole
Overload : Magnetic/Hydraulic
Primary Type : Miniature Circuit Breaker
Series : J Series
Standards : UL Recognized
Termination : QC Tabs
Time, Trip : Series Trip
Voltage Rating : 250 VAC ; 50 VDC

Overview

Eaton’s J Series is one of the most versatile breakers offered in the Heinemann product line. The J Series can be used in a wide variety of applications including telecom,
rail, marine and mobile equipment. Multiple mounting and handle configurations allow you to customize your equipment. These include rocker handles, snap-in mounting,
sealed toggle actuators and color-coded handles.

Features:

  • Series Trip Construction with Two 6-32 Tapped Holes for Mounting
  • Handle Markings (On/Off) in White on Black Handle
  • UL1077 Recognized Through 30 Amps, for 1-3 Poles
  • General-Purpose, Medium Delay with Standard Time Delay Curve (See Chart Above)

  • Product Added to Cart
    Eaton / Circuit Breakers
    Circuit Breaker; Hyd/Mag; Togl; Cur-Rtg 20A; Panel; 2 Pole; Vol-Rtg 250/65VAC/VDC
    Allied Stock #: 70098133
    Mfr's Part #: JA2S-D3-A-0020-02E
    $58.970 Each
    Quantity added: