Eaton / Circuit Breakers AM3R-D3-LC07D-A-70-2

Image may be a representation.
See specs for product details.
Circuit Breaker; Hydraulic/Magnetic; Hndl; Cur-Rtg 70A; Panel; 3 Pole; Vol-Rtg 250VAC
Manufacturer #: AM3R-D3-LC07D-A-70-2
Allied Stock #: 70098150

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$139.91 (Each)
1 $139.91
3 $133.25
6 $126.59
15 $120.26
25 $114.30
50 $109.03
Availability

1 can ship immediately.

2 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Current Rating : 63 A
Dimensions : 2.02 L x 0.75 W x 2.5 H In
Frequency : 50/60 Hz DC
Mounting Hole Size : 5.28 D mm
Mounting Type : Chassis/Rear Mount
Number of Poles : 3 Pole
Overload : Magnetic/Hydraulic
Primary Type : Miniature Circuit Breaker
Series : AM/R Series
Standards : UL1077 Recognized ; UL489 Listed
Termination : Screws
Time, Trip : Series Trip
Type : UL489 ; UL1077
Voltage Rating : 250 VAC

Overview

The Heinemann AMR Series is the logical choice for applications requiring greater interrupting performance coupled with the sensitivity of hydraulic-magnetic
protection. The precisely tailored time delays and ability to interrupt high currents make them ideal for critical applications.

Features:

  • Series Trip Construction with Two 6-32 Tapped Holes for Mounting
  • Handles Have Dual Marking (On/Off I/O) in White and Black Handle
  • General-Purpose, Medium Delay with Standard Time Delay Curve (See Chart Above)
  • UL1077 Recognized
  • UL489 Listed Versions Available Upon Request

  • Product Added to Cart
    Eaton / Circuit Breakers
    Circuit Breaker; Hydraulic/Magnetic; Hndl; Cur-Rtg 70A; Panel; 3 Pole; Vol-Rtg 250VAC
    Allied Stock #: 70098150
    Mfr's Part #: AM3R-D3-LC07D-A-70-2
    $139.910 Each
    Quantity added: