Eaton - CDM Electronics 78-S4

Image may be a representation.
See specs for product details.
Connector; Socket; 8; Quick Mounting; Copper Alloy; 3 A; 500 V (RMS)
Mfr. Part#: 78-S4
Allied Stock#: 70144651
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$35.540 (Each)
1 $35.540
25 $34.120 (Save 4%)
50 $31.050 (Save 13%)
Availability

0 can ship immediately.

13 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connector Type : Socket
Current Rating : 3 A
Material, Contact : Copper Alloy
Mounting Type : Chassis
Number of Contacts : 4
Type : Pin
Voltage Rating : 500 VAC

Overview

Plug & Receptacle Connectors, 3 A , 500 V (RMS) , Tube Socket

Black phenolic body, brass contacts on 4 contact, luballoy on 8 and 11 contact. Retainer ring mounted, 1.172" mounting hole. Sockets notched around circumference for rotation to convenient wiring position.
Copper alloy contact.

Product Added to Cart
Eaton - CDM Electronics
Connector; Socket; 8; Quick Mounting; Copper Alloy; 3 A; 500 V (RMS)
Allied Stock #: 70144651
Mfr's Part #: 78-S4
$35.540 Each
Quantity added: