EasySYNC S1-A-7001

Image may be a representation.
See specs for product details.
USB Cable Assembly Male DE 9-Pin CANbusConn to Male DE 9-Pin Conn/RS232 Conn
Manufacturer #: S1-A-7001
Allied Stock #: 70070000

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$92.78 (Each)
1 $92.78
5 $88.14
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : CANBus Adapter
Current Rating : 100 mA
Input Type : RS232
Interface : RS232, CANbus
Module Type : Level Shifter
Mounting Type : Direct
Number of Channels : 9
Output Type : LED
Series : S1A Series
Special Features : CANbus Speed up to 1Mbps, High-Temperature Plastic Enclosure, CANbus Connector Conforms to CiA DS102-2
Supply Voltage : 15
Termination : Wire Lead
Type : RS232 - CANbus Adapter

Overview

Features:

  • Easy Plug and Play Installation and Serial Port Device Connection
  • Works with USB 1.1 and 2.0 Host and Hub Ports
  • Industry Standard FTDI Chip Set and Device Drivers for Maximum Compatibility
  • Microsoft Windows® WHQL-Certified, Mac OS X, Linux and Windows CE Device Drivers
  • FCC/CE Approved

  • Product Added to Cart
    EasySYNC
    USB Cable Assembly Male DE 9-Pin CANbusConn to Male DE 9-Pin Conn/RS232 Conn
    Allied Stock #: 70070000
    Mfr's Part #: S1-A-7001
    $92.780 Each
    Quantity added: