EasySYNC ES-U-1001-R10

Image may be a representation.
See specs for product details.
CABLE; PREMIUM USB TO RS232 CONVERTER CABLE; 10CM LENGTH WITH LEDS
Mfr. Part#: ES-U-1001-R10
Allied Stock#: 70069995

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.41 (Each)
1 $20.41
Availability

278 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Adapter Cable
Current Rating : 50 mA
Input Type : USB Protocol
Interface : USB 2.0, RS232
Module Type : Converter
Mounting Type : Direct
Number of Channels : 9
Output Type : LED
Series : ES-U Series
Special Features : Sidelit Blue RXD and TXD Traffic Indicators, Enhanced RS232 Transceiver gives Serial Port Speed of up to 1MBaud, Quality 4layer PCB Design, Powered by USB Port, No External Power Adapter Required
Supply Voltage : 5.25
Termination : Wire Lead
Type : USB - RS232 Adapter

Overview

Features:

  • Easy Plug and Play Installation and Serial Port Device Connection
  • Works with USB 1.1 and 2.0 Host and Hub Ports
  • Industry Standard FTDI Chip Set and Device Drivers for Maximum Compatibility
  • Microsoft Windows® WHQL-Certified, Mac OS X, Linux and Windows CE Device Drivers
  • FCC/CE Approved

  • Product Added to Cart
    EasySYNC
    CABLE; PREMIUM USB TO RS232 CONVERTER CABLE; 10CM LENGTH WITH LEDS
    Allied Stock #: 70069995
    Mfr's Part #: ES-U-1001-R10
    $20.410 Each
    Quantity added: