EAO K14-271.212052

Image may be a representation.
See specs for product details.
Switch; P/B; SP; 1NC1NO; ON-OFF; Rnd; MAINT; Raised; Illum; 28VAC; Red; IP67; 5A; 250VAC; Sldr
Manufacturer #: K14-271.212052
Allied Stock #: 71202547

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$48.80 (Each)
1 $48.80
10 $47.27
25 $45.84
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Action : Maintained
Actuator Type : Illuminated pushbutton
Color, Actuator : Red
Contact Type : 1NC/1NO
Current Rating : 5 A
Illumination : Red
IP Rating : IP67
Keying : None
Material, Housing : Plastic
Mechanical Life : 1,000,000 switching cycles
Mounting Type : Front mounting
Plating, Terminal : Nickel
Series : 14 Series
Standards : UL, CE, CSA, CQC, ENEC (EN61058), Germanischer Lloyd, RoHS
Switch Function : On-Off
Terminal Type : Solder/Push-on terminal
Voltage, AC : 250 VAC
Voltage, DC : 250 VDC
Weight : 0.031 Kg

Overview

EAO, the expert partner for innovative, intuitive and reliable Human Machine Interfaces (HMIs), newly offers complete part number for their expansive range of Series 14 products. Complete part numbers have been created to simplify the customer experience with pre-selected combinations of popular switch configurations that can be ordered with a single part number. Available functions include pushbuttons, indicators, and keylocks that all provide reliable switching for sophisticated applications in harsh industrial environments.
The Series 14 has an impressive, timeless design for flush (22.5mm) or raised mounting (30.5 mm) in accordance with industrial standards. In addition to its high degree of protection (IP67), the Series 14 also provides excellent tactile feedback and reliable switching, even in low-voltage and low current applications. These two characteristics are distinctly beneficial when designing modern, complex operator panels often found within the requirements of today’s machinery. Typical applications include industrial equipment, process automation, panel building, lifting and moving, transportation, construction machinery and specialty vehicles.

Advantages of the Series 14 include:

  • 22.5 mm or 30.5 mm mounting
  • Raised or Flush Mount Bezel styles
  • High IP67 protection
  • Up to 4 NO and 4 NC contacts
  • Switch rating from 10μA to 5A

  • Product Added to Cart
    EAO
    Switch; P/B; SP; 1NC1NO; ON-OFF; Rnd; MAINT; Raised; Illum; 28VAC; Red; IP67; 5A; 250VAC; Sldr
    Allied Stock #: 71202547
    Mfr's Part #: K14-271.212052
    $48.800 Each
    Quantity added: