EAO K14-040.120082

Image may be a representation.
See specs for product details.
Indicator; LED; 22mm; Round; Plastic; Flush; Green Lens; 28VAC/DC; Solder
Manufacturer #: K14-040.120082
Allied Stock #: 71202599

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$26.47 (Each)
1 $26.47
10 $25.64
25 $24.87
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Indicator
Color, Actuator : Green
Contact Type : None
Illumination : Green
IP Rating : IP67
Keying : None
Material, Housing : Plastic
Mounting Type : Front mounting
Plating, Terminal : Nickel
Series : 14 Series
Standards : UL, CE, CSA, CQC, ENEC (EN61058), Germanischer Lloyd, RoHS
Switch Function : None
Terminal Type : Solder terminal
Weight : 0.058 Kg

Overview

EAO, the expert partner for innovative, intuitive and reliable Human Machine Interfaces (HMIs), newly offers complete part number for their expansive range of Series 14 products. Complete part numbers have been created to simplify the customer experience with pre-selected combinations of popular switch configurations that can be ordered with a single part number. Available functions include pushbuttons, indicators, and keylocks that all provide reliable switching for sophisticated applications in harsh industrial environments.
The Series 14 has an impressive, timeless design for flush (22.5mm) or raised mounting (30.5 mm) in accordance with industrial standards. In addition to its high degree of protection (IP67), the Series 14 also provides excellent tactile feedback and reliable switching, even in low-voltage and low current applications. These two characteristics are distinctly beneficial when designing modern, complex operator panels often found within the requirements of today’s machinery. Typical applications include industrial equipment, process automation, panel building, lifting and moving, transportation, construction machinery and specialty vehicles.

Advantages of the Series 14 include:

  • 22.5 mm or 30.5 mm mounting
  • Raised or Flush Mount Bezel styles
  • High IP67 protection
  • Up to 4 NO and 4 NC contacts
  • Switch rating from 10μA to 5A

  • Product Added to Cart
    EAO
    Indicator; LED; 22mm; Round; Plastic; Flush; Green Lens; 28VAC/DC; Solder
    Allied Stock #: 71202599
    Mfr's Part #: K14-040.120082
    $26.470 Each
    Quantity added: