EAO 82-4151.1124

Image may be a representation.
See specs for product details.
Switch; Pushbtn; Mom.; 250VAC; 5A; Blue 24V LED Ring; Flush; SS; 16mm Mnt; Sldr tabs
Manufacturer #: 82-4151.1124
Allied Stock #: 70372194

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.786 (Each)
1 $14.786
10 $14.32
25 $13.891
Availability

9 can ship immediately.

14 on order.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round Flush
Color, Illumination : Blue
Contact Form : SPDT
Current Rating : 5 A
Illumination : Blue LED
IP Rating : IP67
Mounting Hole Size : 16 mm
Mounting Type : Panel Mount
Operation : Momentary
Series : 82 Series
Termination : QC Tabs
Voltage Rating : 250 VAC
Voltage, LED Lamp : LED, 24 VAC/VDC

Overview

EAO 82 Series — Vandal Resistant HMI Controls | IK10 Illuminated Pushbuttons:

EAO, the expert partner for Human Machine Interfaces (HMIs), offers the attractively designed, sealed, and vandal resistant Series 82 pushbuttons that are ideal for use in harsh environments. With durable stainless steel, brass, or anodized aluminum housings, these innovatively designed switches are protected to a level of IK10 impact resistance and IP67 sealing requirements – thus making them ideal for use in machinery and packaging equipment, industrial automation, specialty vehicles, and public use applications including access control, help kiosks, and emergency call boxes.

The switches are available with momentary or maintained action and with or without LED illumination. If illuminated, choose from visually appealing central dot or ring variations. The switching elements are offered either with silver alloyed or in addition gold-plated contacts for reliably switching low voltages and currents.

Features:

  • Vandal-resistant: Impact resistant to IK10, front protection up to IP67
  • Gold-plated silver contacts available for low voltages and currents
  • Optional single or bi-color LED illumination and laser markings
  • Excellent tactile feedback
  • Long service life: > one million cycles of operation
  • Mechanical lifetime: >1 million cycles of operation
  • Actuation force: 4 N to 7 N
  • Terminals: Soldering /plug-in terminals2.8 x 0.5 mm or screw terminal
  • Switching element: Snap-action switching element
  • Contact arrangement: NO/NC contact (changeover)
  • Switching action: Momentary or maintained
  • Contact materials: Silver alloy or gold-plated silver alloy
  • Contact resistance: ≤50 mΩ, according to IEC 60512-2
  • Isolation resistance: >1000 MΩ, according to IEC 60512-3
  • Dielectric strength: 1500 VAC, according to IEC 60947-5 Stainless steel SUS 304
  • Stainless steel chrome colored
  • Brass gold colored
  • Aluminum (natural anodized), other colors on request
  • Storage temperature –40°C to +80…C
  • Operating temperature –30°C to +70…C
  • Operating humidity: 45% to 85% RH (no condensation)
  • Front protection: IP65, IP67, according IEC 60529
  • Impact resistance: IK10, according to IEC 62262
  • Approvals: CE, CB, UL, C UL, CCC

    Applications:
  • Exposed public areas: e.g. ticketing and vending machines
  • Industrial: Machinery and factory equipment
  • Lifting and moving: Elevators and people movers
  • Building management: Access control and security systems
  • Audio and video equipment
  • Medical equipment

  • Product Added to Cart
    EAO
    Switch; Pushbtn; Mom.; 250VAC; 5A; Blue 24V LED Ring; Flush; SS; 16mm Mnt; Sldr tabs
    Allied Stock #: 70372194
    Mfr's Part #: 82-4151.1124
    $14.786 Each
    Quantity added: