EAO 61-8670.37
Switching Element,3Pos.,1NC+1NO,Snap-Action,Lamp Term,Gold,0.3A,50VAC/DC,Solder
Mfr. Part #: 61-8670.37 / RS Stock #: 70029553
Price
Qty.
Standard Price
1
$20.24
5
$18.62
10
$17.20
20
$15.58
50
$14.37
Additional Inventory
Can ship in 10 days:
456
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPST-NO + SPST-NC
Contact Material
Gold
Current Rating
5 A
Mounting Type
Snap
Operating Temperature
-25 to 60 °C
Standards
IP 40 Front Protection
Terminal Type
Soldering
Voltage Rating
250 V
Overview
Switching Element for Pushbutton, 1 Normally Closed + 1 Normally Open Contact Form
To Create Your Pushbutton Switch or Indicator, Follow Steps 1-5.
Slow-make switching element. 42 VAC, 100 mA switch rating. Keylock-and selector switch 2 positions. With lamp terminals.
To Create Your Pushbutton Switch or Indicator, Follow Steps 1-5.
Slow-make switching element. 42 VAC, 100 mA switch rating. Keylock-and selector switch 2 positions. With lamp terminals.