EAO 61-8610.17

Image may be a representation.
See specs for product details.
Switching Element; Pushbutton; 1; 1 Normally Open; Snap-Mount; Silver; 250 VAC
Mfr. Part#: 61-8610.17
Allied Stock#: 70029545

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.220 (Each)
1 $9.220
10 $8.930
25 $8.660
Availability

0 can ship immediately.

40 can ship in 10 days.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPST-NO
Current Rating : 5 A
Material, Contact : Silver
Mounting Type : Snap
Series : 61 Series
Standards : IP 40 Front Protection
Temperature, Operating : -25 to +60 °C
Terminal Type : Soldering
Voltage Rating : 250 VAC

Overview

Switching Element for Pushbutton, 1 Normally Closed Open Form, Soldering Terminal Type

To Create Your Pushbutton Switch or Indicator, Follow Steps 1-5.
Slow-make switching element. 250 VAC, 5 A switch rating. Keylock-and selector switch 2 positions. With lamp terminals

Product Added to Cart
EAO
Switching Element; Pushbutton; 1; 1 Normally Open; Snap-Mount; Silver; 250 VAC
Allied Stock #: 70029545
Mfr's Part #: 61-8610.17
$9.220 Each
Quantity added: