EAO 51-252.026

Image may be a representation.
See specs for product details.
Switch; E-Stop; 2NC; Maint; Twist-to-Unlock; Non-Illum; IP65; 24.5mm; 0.1A; 42V AC/DC
Mfr. Part#: 51-252.026
Allied Stock#: 70030110

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$25.700 (Each)
1 $25.700
10 $24.900
25 $24.150
Availability

0 can ship immediately.

30 on order.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round 24.5mm
Contact Form : DPST 2 NC
Current Rating : 5 A
Function : Stop switch complete
IP Rating : IP65
Mounting Hole Size : 16 mm
Mounting Type : Panel Mount
Operation : Push to actuate, twist to deactuate
Series : 51 Series
Special Features : Gold-plated contacts.
Termination : PCB Pins
Type : Push Button
Voltage Rating : 42 VDC

Overview

Complete stop switch ready to mount with IP65 front protection

Product Added to Cart
EAO
Switch; E-Stop; 2NC; Maint; Twist-to-Unlock; Non-Illum; IP65; 24.5mm; 0.1A; 42V AC/DC
Allied Stock #: 70030110
Mfr's Part #: 51-252.026
$25.700 Each
Quantity added: