EAO 45-1131.3140.000.101

Image may be a representation.
See specs for product details.
Switch.Pushbutton; ON-OFF; 1NO; 2 Pos. Mom; Non-Illum; Metal/Plastic; Yellow; 10A; Screw
Manufacturer #: 45-1131.3140.000.101
Allied Stock #: 70915009

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.628 (Each)
1 $19.628
10 $19.011
25 $18.441
Availability

0 can ship immediately.

19 can ship in 10 days.

Estimated Mfr. Lead Time: 10 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round
Color : Yellow
Contact Type : 1NO
Current Rating : 10 A
Function : On-Off
Handle Type : raised/ level to bezel
Material : Metal/Plastic
Mechanical Life : Maintain 500'000 switching cycles Momentary 10'000'000 switching cycles
Mounting Style : Holder
Mounting Type : Front mounting
Plating, Terminal : Silver
Rating : IP66, IP67, IP69K
Series : 45 Series
Standards : UL, CSA, VDE, CCC, CE, RoHS
Terminal Type : Screw terminal
Termination : Screw
Type : Push Button
Voltage Rating : 500 VAC
Weight : 0.064 KG

Overview

We live in an automated world and EAO is the expert in designing products that make the interaction between human and machine both seamless and easy. The Series 45 is the latest addition to their already impressive lineup of product that accomplishes that goal. Sealed to IP69K requirements, the Series 45 is an all-inclusive line up of both fully assembled products and individual components. This lineup includes but is not limited to: Pushbuttons, Key locks, Toggle switches, Indicators, Potentiometers, E-Stops, Selector Switches and Toggle Sticks. Individual component pieces offer much flexibility to the end user, allowing to custom build a unique solution. Also available are a huge selection of accessories. Be sure to view data sheets to determine if the Series 45 item you are viewing is a complete switch or a component.

Robust: Resistant to aggressive cleaning agents, oils, dyes and other chemical substances, the actuators and indicators work perfectly every time. They hold up under both high humidity and extreme temperatures. They are IP69K rated to resist dust and water under high pressure.

Complete Products: EAO now also offers complete solutions as well. Some Series 45 items are pre-assembled combinations of multiple components, making a complete switch for easy installation. Use the EAO Complete Product Selector above to find all these items and the details you need, plus access to CAD drawings.

Features
All-inclusive range of products to meet every HMI need
Modern, attractive designing
Industry standard mounting holes: 22.5mm and 30.5mm
Modular assembly – buy individual components and “build your own solution”
Buy a complete product assembly for fast and easy installation
Front sealed to multiple IP ratings: IP66, IP67 and IP69K
Value added services available: Laser marking, HMIS solutions
Choice of plastic and metal version available on most products
Huge range of accessories
Long service life, up to 10 million switching cycles
Meet IP, NEMA, IEC, ADA, ANSI and OSHA requirements

Application / markets
Food and Beverage
Semiconductor and electronics production
Automated packaging systems
CNC milling, lathing, grinding, and boring equipment
Tobacco production
Industrial lifting and handling automation
Pharmaceutical and chemical production and process control
Textile production
Operator stations including hand held devices and control panels
Medical equipment

Product Added to Cart
EAO
Switch.Pushbutton; ON-OFF; 1NO; 2 Pos. Mom; Non-Illum; Metal/Plastic; Yellow; 10A; Screw
Allied Stock #: 70915009
Mfr's Part #: 45-1131.3140.000.101
$19.628 Each
Quantity added: