Eagle Signal BRE4A601
TIMER, ELEC RESET; 120VAC; 30 SEC
Mfr. Part #: BRE4A601 / RS Stock #: 70132749
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$472.17
10
$448.56
25
$424.95
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Control Voltage
120 VAC
Primary Type
Time Delay Relays
Overview
BRE enclosed construction with front facing dial and knob. The BRE timer has a heavy duty terminal block, with 9 screw terminals that will readily accept 16 gauge wire commonly used in industrial circuit wiring.
The case of the BR Series timer is injection molded Lexan®. This material is recognized by Underwriters Laboratories for use as the sole support of current carrying components. Lexan is self-extinguishing, has a high impact strength, and high dimensional stability.
Features:
Reset Time of 1 ms
Power Consumption: 1.5 W
Operating Temperature: -10° to 140° F
UL Recognition
The case of the BR Series timer is injection molded Lexan®. This material is recognized by Underwriters Laboratories for use as the sole support of current carrying components. Lexan is self-extinguishing, has a high impact strength, and high dimensional stability.
Features: