Eagle Signal B506-7002

Image may be a representation.
See specs for product details.
TIMER; REPEAT; RELAY OUT; 24 VAC/VDC
Mfr. Part#: B506-7002
Allied Stock#: 70132747
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$276.840 (Each)
1 $276.840
3 $263.000 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : B506 Series
Voltage, Control : 24 VAC ; 24 VDC

Overview

Series features a compact 1⁄16 DIN housing and precise digital setting. Timers are multifunctional and have straightforward button-per-digit interface. Programmable to perform On-Delay, Off-Delay, Interval or Repeat Cycle timing functions. Capable of performing the function of two separate timers. All programming is done from the front panel. Display: Dual-line LCD.

Product Added to Cart
Eagle Signal
TIMER; REPEAT; RELAY OUT; 24 VAC/VDC
Allied Stock #: 70132747
Mfr's Part #: B506-7002
$276.840 Each
Quantity added: