Eagle Picher PT-2150-PT

Image may be a representation.
See specs for product details.
Battery; Non-Rechargeable; 1/2 AA; Lithium Thionyl Chloride; 3.6 VDC; 1.2Ah; Thru-Hole
Manufacturer #: PT-2150-PT
Allied Stock #: 70141137

RoHS Exempt Product

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.72 (Each)
1 $5.72
5 $5.24
10 $5.03
25 $4.87
50 $4.31
Availability

140 can ship immediately.

200 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 1.2 Ah
Chemical System : Lithium Thionyl Chloride
Dimensions : 0.99" H x 0.57" Dia.
Material, Jacket : 304 Stainless Steel, Hermetically Sealed
Primary Type : Non-Rechargeable
Product Header : Non-Rechargeable Lithium-Thionyl Chloride Cylindrical Battery
Series : Keeper II Series
Size : 1/2 AA
Standards : UL Recognized
Tab Type : Specialty Batteries
Temperature, Operating : -55 to 85 C
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -55 °C
Terminal Type : Pin Tabs
Termination : PCB Thru-Hole
Voltage Rating : 3.6 V
Voltage, Battery : 3.6 V
Volume : 21 cu.in.
Weight : 0.324 oz., 9.2 g

Overview

Power characteristics allow Keeper II batteries to be permanently mounted as long-lasting primary cells for improved system reliability. Features: Direct mount to PC boards, limited short circuits by internal design, hermetically sealed, stainless steel construction for corrosive resistance and structural integrity. Wave solderability up to 5 seconds without detrimental effects. Prismatic Design: Highest utilization of board space, flat discharge characteristics provides optimum voltage regulation. Operating Temperature: –55°C to +85°C. UL Recognized. Meets Federal Shipping Regulations.

Product Added to Cart
Eagle Picher
Battery; Non-Rechargeable; 1/2 AA; Lithium Thionyl Chloride; 3.6 VDC; 1.2Ah; Thru-Hole
Allied Stock #: 70141137
Mfr's Part #: PT-2150-PT
$5.720 Each
Quantity added: