Location: 
All Products

Eagle Picher LTC-7PMP

Eagle Picher - LTC-7PMP - Battery;  Non-Rechargeable;  Rectangular;  Lithium Thionyl Chloride;  3.5VDC;  1.5Ah View larger image View larger image
Image may be a representation.
See specs for product details.

Eagle Picher Battery; Non-Rechargeable; Rectangular; Lithium Thionyl Chloride; 3.5VDC; 1.5Ah
Mfr. Part#:
LTC-7PMP

Allied Stock#: 70141130

 RoHS Exempt Product

 Hazardous Material

 
View More from Eagle Picher >>
Pricing (USD) & Availability
Standard Pricing
$35.19 (Each)
1$35.190
5$32.110
10$30.940
25$28.830
50$26.990
Availability

0 can ship immediately.

263 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Keeper II Series
Capacity: 1.5 Ah
Chemical System: Lithium Thionyl Chloride
Dimensions: 1.5" L x 1.2" W x 0.35" H
Material, Jacket: 304 Stainless Steel, Hermetically Sealed
Primary Type: Primary (Non-Rechargeable)
Size: Rectangular
Standards: UL Recognized
Temperature, Operating: -40 to +95°C
Temperature, Operating, Maximum: +95 °C
Temperature, Operating, Minimum: -40 °C
Terminal Type: Solder Tinned
Termination: Thru-Hole
Type: Prismatic Battery
Voltage Rating: 3.5 VDC
Voltage, Battery: 3.5 V
Volume: 0.594 cu.in.
Weight: 20 grams

Overview

Power characteristics allow Keeper II batteries to be permanently mounted as long-lasting primary cells for improved system reliability. Features: Direct mount to PC boards, limited short circuits by internal design, hermetically sealed, stainless steel construction for corrosive resistance and structural integrity. Wave solderability up to 5 seconds without detrimental effects. Prismatic Design: Highest utilization of board space, flat discharge characteristics provides optimum voltage regulation. Operating Temperature: –55°C to +85°C. UL Recognized. Meets Federal Shipping Regulations.