Eagle Picher HE12V7.7FR

Image may be a representation.
See specs for product details.
Battery; Rechargeable; Rectangular; Lead Acid; 12VDC; 7.7Ah; Quick Disconnect:0.187; HE
Mfr. Part#: HE12V7.7FR
Allied Stock#: 70141124

RoHS Exempt Product

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 7.7 Ah
Dimensions : 5.95 x 2.56 x 3.98" (151x65x101mm)
Product Header : High Efficiency Rechargeable Sealed Lead Acid Battery
Series : HE Series
Size : Rectangular
Tab Type : Rectangular Lead Acid Batteries
Temperature, Operating : -18 to +49 C
Termination : Quick Disconnect: 0.187
Voltage Rating : 12 V
Weight : 6.4 lbs (2.9kg)

Overview

Battery, 12 V Nominal Voltage

  • Flame retardant polycarbonate case material
    Standard is tin plated brass, positive terminal is 0.030 in. stock by 0.250 in. wide, negative terminal is 0.030 in. stock by 0.250 in. wide, mates with Amp Faston Series or equal terminal.

  • Product Added to Cart
    Eagle Picher
    Battery; Rechargeable; Rectangular; Lead Acid; 12VDC; 7.7Ah; Quick Disconnect:0.187; HE
    Allied Stock #: 70141124
    Mfr's Part #: HE12V7.7FR
    $35.450 Each
    Quantity added: