Location: 
All Products

Eagle Picher CF6V4.5

Eagle Picher - CF6V4.5 - Battery;  Rechargeable;  Rectangular;  Lead Acid;  6VDC;  4.5Ah;  Quick Disconnect: 0.187 View larger image View larger image
Image may be a representation.
See specs for product details.

Eagle Picher Battery; Rechargeable; Rectangular; Lead Acid; 6VDC; 4.5Ah; Quick Disconnect: 0.187
Mfr. Part#:
CF6V4.5

Allied Stock#: 70141109

 RoHS Exempt Product

 
View More from Eagle Picher >>
Pricing (USD) & Availability
Standard Pricing
$8.06 (Each)
1$8.060
10$7.690
Availability

407 can ship immediately.

220 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Carefree Series
Capacity: 4.5 Ah
Chemical System: Lead Acid
Classification: Rechargeable
Dimensions: 2.76" L x 1.85" W x 4.21" H
Material, Jacket: Non-Conductive ABS Plastic
Primary Type: Rechargeable
Size: Rectangular
Temperature, Operating: -18 to +49°C
Temperature, Operating, Maximum: +49 °C (Charge), +60 °C (Discharge)
Temperature, Operating, Minimum: -18 °C (Charge), -51 °C (Discharge)
Termination: Quick Disconnect: 0.187
Voltage Rating: 6 VDC
Voltage, Nominal: 6 V
Weight: 1.87 Lbs.

Overview

Features:
  • 100% Capacity After Multiple Discharges
  • Stand-By or Cyclic Service
  • No Memory
  • Maintenance-Free
  • Lead Calcium Grid
  • Rechargeable
  • Absorbed Glass Mat Design
  • Compact and Lightweight
  • Optional Terminal Orientation Available
  • Unrestricted Air Shipment
    For Use In
  • Security Systems
  • Emergency Lighting Systems
  • Computer Stand-By
  • Portable TVs and Radios
  • Electronic Cash Registers
  • UPS Systems
  • Portable Medical Equipment
  • Telephone Equipment
  • Toys
  • And Many Others
    “A” Tab-Type Terminal:
    Brass Tin-Plated (0.187" × 0.031") 15° angle standard.
    “C” Tab-Type Terminal:
    Brass Tin-Plated, Tab-Type (0.250" × 0.030") 15° angle standard.
    “P” Terminal:
    Post with bolt and nut. Cast lead available on 12 AH batteries.
    Standard Terminals:
    Are recessed terminals, negative is 0.187" wide × 0.03" thick; positive is 0.250" × 0.03" thick.
    Lead Terminals:
    0.50" length × 0.18" width × 0.92" height with 0.25" diameter hole through the terminal.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.